Print Page
Image is for illustrative purposes only. Please refer to product description.
1.876 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €1.810 |
10+ | €1.430 |
25+ | €1.230 |
50+ | €1.100 |
100+ | €1.010 |
Price for:Each
Minimum: 5
Multiple: 5
€9.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No8FSM25P-30N1-FEC
Order Code1099300
Technical Datasheet
No. of Contacts25Contacts
Product Overview
The 8FSM25P-30N1-FEC is a 25-way 1A metal unthreaded IDC D-subminiature Plug with gold over nickel plated brass contacts. This 8FSM series male D-subminiature connector has plastic standard through hole housing and PBT + glass-fibre reinforced insulator. It accepts 28 and 26AWG stranded wire gauge, 1.27mm conductor centre flat cable.
- 15mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 500VAC for one minute Minimum dielectric withstanding voltage
- -55 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
No. of Contacts
25Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01022