Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No8FSM37P-30N1-FEC
Order Code1099301
Product Range8F
Technical Datasheet
1.042 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.160 |
10+ | €1.770 |
25+ | €1.540 |
50+ | €1.410 |
100+ | €1.300 |
Price for:Each
Minimum: 1
Multiple: 1
€2.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No8FSM37P-30N1-FEC
Order Code1099301
Product Range8F
Technical Datasheet
D Sub Connector TypeStandard
Product Range8F
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold over Nickel Plated Contacts
Connector Body MaterialMetal Body
Product Overview
The 8FSM37P-30N1-FEC is a 37-way 1A metal unthreaded IDC D-subminiature Plug with gold over nickel plated brass contacts. This 8FSM series male D-subminiature connector has plastic standard through hole housing and PBT + glass-fibre reinforced insulator. It accepts 28 and 26AWG stranded wire gauge, 1.27mm conductor centre flat cable.
- 15mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 500VAC for one minute Minimum dielectric withstanding voltage
- -55 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
D Sub Connector Type
Standard
Product Range
8F
D Sub Shell Size
DC
Connector Mounting
Cable Mount
Contact Plating
Gold over Nickel Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
IDC / IDT
Contact Material
Brass
Connector Body Material
Metal Body
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01394