Print Page
Image is for illustrative purposes only. Please refer to product description.
792 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.890 |
| 25+ | €2.660 |
| 50+ | €2.450 |
| 100+ | €2.320 |
| 250+ | €2.180 |
| 500+ | €2.060 |
Price for:Each
Minimum: 1
Multiple: 1
€2.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-008-RC
Order Code1022396
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)85dB
Supply Voltage Max20VDC
Resonant Frequency2.9kHz
Operating Current Max8mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Sound Level Distance30cm
Lead Wire-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range3VDC to 20VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
The ABI-008-RC is a Piezo Buzzer made of ABS housing.
- Continuous tone
- PCB thro hole mounted
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
20VDC
Operating Current Max
8mA
Drive Circuit
Internal
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
3VDC to 20VDC
Operating Temperature Max
60°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
85dB
Resonant Frequency
2.9kHz
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
Noryl
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006