Print Page
Image is for illustrative purposes only. Please refer to product description.
24.227 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.160 |
25+ | €2.040 |
50+ | €1.940 |
100+ | €1.840 |
250+ | €1.710 |
500+ | €1.640 |
Price for:Each
Minimum: 1
Multiple: 1
€2.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-009-RC
Order Code1022397
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
Supply Voltage Max8VDC
TonesContinuous
Sound Pressure Level (SPL)85dB
Current Rating30mA
Resonant Frequency2.3kHz
Transducer MountingThrough Hole
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The ABI-009-RC from Pro Signal is an electromechanical buzzer with PCB pins. Typical applications include computer and peripherals, communication equipment's, automobile electronics, POS system and electronic cash register.
- Rated voltage is 6VDC
- Operating voltage range from 4VDC to 8VDC
- Rated current is ≤ 30mA at 6VDC
- Resonant frequency is 2.3KHz
- Sound output at 10cm is ≥ 85dB
- 7.6mm pin pitch, 12mm diameter and 9.5mm height
- Operating temperature range from -20°C to 80°C
- Built-in oscillating circuit
- Sealed structure
- Black colour buzzer
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
8VDC
Sound Pressure Level (SPL)
85dB
Resonant Frequency
2.3kHz
Product Range
-
Supply Voltage Min
4V
Tones
Continuous
Current Rating
30mA
Transducer Mounting
Through Hole
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for ABI-009-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002