Print Page
Image is for illustrative purposes only. Please refer to product description.
2.748 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.610 |
| 25+ | €3.350 |
| 50+ | €3.070 |
| 100+ | €2.870 |
| 250+ | €2.720 |
| 500+ | €2.540 |
Price for:Each
Minimum: 1
Multiple: 1
€3.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-018-RC
Order Code1504108
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Resonant Frequency2.4kHz
Supply Voltage Max15V
Current Rating30mA
Sound Pressure Level (SPL)85dB
Drive CircuitInternal
Operating Current Max30mA
Capacitance-
Sound Level Distance10cm
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range8VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ABI-018-RC is a high-performance electro-mechanical indicator designed for effective signalling. Operating at a frequency of 2.4KHz, it produces a loud output of 85 dB, ensuring that alerts are easily heard in various environments. This versatile indicator is ideal for applications such as alarms, notifications, and status alerts. Its durable construction ensures reliability, making it suitable for both commercial and DIY projects. Enhance your devices with the ABI-018-RC for clear and audible signalling, providing essential feedback in your electronic systems.
- 12VDC rated voltage, 8 to 15VDC operating voltage range
- 2400Hz ±400Hz resonant frequency, continuous tone
- ≤30mA rated current, ≥85dB sound output level at 20cm
- Operating temperature range from -20°C to +70°C
- Available with internal drive circuit
Technical Specifications
Transducer Function
Buzzer
Resonant Frequency
2.4kHz
Current Rating
30mA
Drive Circuit
Internal
Capacitance
-
Transducer Mounting
Surface Mount
IP Rating
-
Operating Voltage Range
8VDC to 15VDC
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Tones
-
Supply Voltage Max
15V
Sound Pressure Level (SPL)
85dB
Operating Current Max
30mA
Sound Level Distance
10cm
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Alternatives for ABI-018-RC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002