Print Page
Image is for illustrative purposes only. Please refer to product description.
295 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.940 |
25+ | €2.770 |
50+ | €2.630 |
100+ | €2.490 |
250+ | €2.320 |
500+ | €2.210 |
Price for:Each
Minimum: 1
Multiple: 1
€2.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-028-12-RC
Order Code1827948
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Resonant Frequency400Hz
Supply Voltage Max15V
Sound Pressure Level (SPL)75dB
Current Rating25mA
Drive CircuitInternal
Capacitance-
Transducer MountingFlanged
Lead Wire26AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range9VDC to 15VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
The ABI-028-12-RC is a black Electromechanical Indicator made of ABS housing and features continuous tones.
- 9 to 15VDC Operating voltage
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Resonant Frequency
400Hz
Sound Pressure Level (SPL)
75dB
Drive Circuit
Internal
Transducer Mounting
Flanged
IP Rating
-
Operating Voltage Range
9VDC to 15VDC
Operating Temperature Max
60°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Tones
Continuous
Supply Voltage Max
15V
Current Rating
25mA
Capacitance
-
Lead Wire
26AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Alternatives for ABI-028-12-RC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01