Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.160 |
| 25+ | €3.850 |
| 50+ | €3.540 |
| 100+ | €3.310 |
| 250+ | €3.130 |
| 500+ | €2.930 |
Price for:Each
Minimum: 1
Multiple: 1
€4.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-030-RC
Order Code1675544
Technical Datasheet
Transducer FunctionAudio Indicator
Tones-
Supply Voltage Max15V
Resonant Frequency400Hz
Sound Pressure Level (SPL)75dB
Current Rating25mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ABI-030-RC is an Audio Indicator with white ABS housing and red copper pin and PCB mounting.
- Continuous tone
- Low frequency range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Max
15V
Sound Pressure Level (SPL)
75dB
Product Range
-
Tones
-
Resonant Frequency
400Hz
Current Rating
25mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ABI-030-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01