Print Page
Image is for illustrative purposes only. Please refer to product description.
1.259 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.270 |
25+ | €2.140 |
50+ | €2.030 |
100+ | €1.930 |
250+ | €1.790 |
500+ | €1.710 |
Price for:Each
Minimum: 1
Multiple: 1
€2.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-042-RC
Order Code1827949
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2V
Supply Voltage Max3V
TonesSingle
Sound Pressure Level (SPL)80dB
Current Rating20mA
Resonant Frequency2.3kHz
Transducer MountingThrough Hole
Product Range-
Product Overview
The ABI-042-RC is a 20mA/1.5VDC Audio Indicator Buzzer with NORYL housing, single tone, through hole mounting, 80db sound level and 2.3kHz resonant frequency. This buzzer features wave solderable and washable.
- Black colour
- -30 to 70°C Operating temperature range
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
3V
Sound Pressure Level (SPL)
80dB
Resonant Frequency
2.3kHz
Product Range
-
Supply Voltage Min
2V
Tones
Single
Current Rating
20mA
Transducer Mounting
Through Hole
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002117