Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABM-717-RC
Order Code2433039
Product RangeMulticomp Pro Electret Microphones
Technical Datasheet
324 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.640 |
| 25+ | €2.380 |
| 50+ | €2.140 |
| 100+ | €2.010 |
| 250+ | €1.910 |
| 500+ | €1.780 |
Price for:Each
Minimum: 1
Multiple: 1
€2.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABM-717-RC
Order Code2433039
Product RangeMulticomp Pro Electret Microphones
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeCondenser
Frequency Response Min50Hz
DirectivityOmnidirectional
Frequency Response Max16kHz
Signal to Noise Ratio (SNR)60dB
Acoustic Overload Point (AOP)-
Supply Voltage Min2V
Supply Voltage Max10V
Drain Current Max500µA
Sensitivity (dB)-38dB
Output Impedance2.2kohm
Impedance2.2kohm
Sensor Case / PackageModule
No. of Pins2Pins
IP Rating-
Qualification-
Product RangeMulticomp Pro Electret Microphones
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCABM-717-RC is an Omnidirectional Condenser Microphone with wire terminals.
- -20 to +60°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty
- 96% of customers would recommend to a friend
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
50Hz
Frequency Response Max
16kHz
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10V
Sensitivity (dB)
-38dB
Impedance
2.2kohm
No. of Pins
2Pins
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Microphone Type
Condenser
Directivity
Omnidirectional
Signal to Noise Ratio (SNR)
60dB
Supply Voltage Min
2V
Drain Current Max
500µA
Output Impedance
2.2kohm
Sensor Case / Package
Module
IP Rating
-
Product Range
Multicomp Pro Electret Microphones
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121