Print Page
Image is for illustrative purposes only. Please refer to product description.
3.220 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.730 |
25+ | €1.640 |
50+ | €1.550 |
100+ | €1.470 |
250+ | €1.370 |
500+ | €1.310 |
Price for:Each
Minimum: 1
Multiple: 1
€1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-209-RC
Order Code1300021
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeMiniature
Power Rating RMS250mW
Impedance32ohm
External Diameter - Metric45mm
Power Rating Nom250mW
Resonant Frequency500Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound
External Diameter - Imperial1.78"
Product Dimensions45mm x 6.3mm
Frequency Range0Hz to 6kHz
Frequency Response Min500Hz
Temperature Grade-
Frequency Response Max6kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max400mW
External Depth - Metric6.3mm
External Depth - Imperial0.25"
SVHCNo SVHC (21-Jan-2025)
Product Overview
ABS-209-RC is a miniature loudspeaker designed for versatile audio applications. Featuring a Mylar cone, this speaker offers a power rating of 400mw and an impedance of 32 ohms, making it suitable for a variety of devices. With a frequency response range from 500Hz to 6KHz, it delivers clear sound reproduction in a compact form factor.
- Miniature size ideal for space-constrained applications without sacrificing sound quality
- Provides durability and efficient sound transmission for improved audio performance
- Suitable for a range of audio applications
- Optimal frequency range for clear vocal and midrange sound reproduction
- Compatible with various audio devices, ensuring easy integration into existing systems
Technical Specifications
Transducer Function
Speaker
Power Rating RMS
250mW
External Diameter - Metric
45mm
Resonant Frequency
500Hz
Speaker Shape
Round
Product Dimensions
45mm x 6.3mm
Frequency Response Min
500Hz
Frequency Response Max
6kHz
Product Range
-
Power Rating Max
400mW
External Depth - Imperial
0.25"
Driver Type
Miniature
Impedance
32ohm
Power Rating Nom
250mW
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
1.78"
Frequency Range
0Hz to 6kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
6.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018