Print Page
Image is for illustrative purposes only. Please refer to product description.
172 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.590 |
10+ | €4.260 |
25+ | €3.980 |
50+ | €3.720 |
100+ | €3.560 |
250+ | €3.430 |
Price for:Each
Minimum: 1
Multiple: 1
€4.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-228-RC
Order Code2759910
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS100mW
Driver TypeMiniature
External Diameter - Metric36mm
Impedance150ohm
Power Rating Nom100mW
Resonant Frequency500Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeRound
External Diameter - Imperial1.417"
Product Dimensions36mm x 4.6mm
Frequency Response Min500Hz
Frequency Range0Hz to 11kHz
Temperature Grade-
Frequency Response Max11kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max200mW
External Depth - Metric4.6mm
External Depth - Imperial0.181"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Impedance
150ohm
Resonant Frequency
500Hz
Speaker Shape
Round
Product Dimensions
36mm x 4.6mm
Frequency Range
0Hz to 11kHz
Frequency Response Max
11kHz
Product Range
-
Power Rating Max
200mW
External Depth - Imperial
0.181"
Power Rating RMS
100mW
External Diameter - Metric
36mm
Power Rating Nom
100mW
Sound Pressure Level (SPL)
93dB
External Diameter - Imperial
1.417"
Frequency Response Min
500Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
4.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
Product traceability