Print Page
Image is for illustrative purposes only. Please refer to product description.
343 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.290 |
10+ | €6.760 |
25+ | €6.300 |
50+ | €5.900 |
100+ | €5.650 |
250+ | €5.440 |
Price for:Each
Minimum: 1
Multiple: 1
€7.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-229-RC
Order Code1867857
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS2W
Driver TypeMiniature
Impedance8ohm
Power Rating Nom1W
External Width - Metric23mm
Resonant Frequency700Hz
Sound Pressure Level (SPL)98dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions57.5mm x 23mm x 14.85mm
External Width - Imperial0.906"
Frequency Response Min700Hz
Frequency Range0Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingFlange Mount
Power Rating Max2W
External Length - Metric57.5mm
External Depth - Metric14.9mm
External Length - Imperial2.264"
External Depth - Imperial0.587"
Product Overview
The ABS-229-RC is a black wired-connector Speaker with ABS housing and paper-cloth cone. It features maximum 2W power rating and generates 98dB loudness.
- -20 to +60°C Operating temperature range
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Power Rating Nom
1W
Resonant Frequency
700Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.906"
Frequency Range
0Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
2W
External Depth - Metric
14.9mm
External Depth - Imperial
0.587"
Power Rating RMS
2W
Impedance
8ohm
External Width - Metric
23mm
Sound Pressure Level (SPL)
98dB
Product Dimensions
57.5mm x 23mm x 14.85mm
Frequency Response Min
700Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
57.5mm
External Length - Imperial
2.264"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013835