Print Page
Image is for illustrative purposes only. Please refer to product description.

603 In Stock
1.300 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €75.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.690 |
| 10+ | €4.950 |
| 25+ | €4.430 |
| 50+ | €3.760 |
| 100+ | €3.590 |
| 250+ | €3.360 |
Price for:Each
Minimum: 1
Multiple: 1
€5.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-230-RC
Order Code1867858
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS4W
Driver TypeMiniature
Impedance4ohm
Power Rating Nom2W
External Width - Metric28.3mm
Resonant Frequency380Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions40mm x 28.3mm x 12mm
External Width - Imperial1.114"
Frequency Response Min380Hz
Frequency Range200Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingFlange Mount
Power Rating Max4W
External Length - Metric40mm
External Depth - Metric11.5mm
External Length - Imperial1.575"
External Depth - Imperial0.453"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ABS-230-RC is a black Miniature Speaker with ABS housing and cloth edge paper cone. It features 4W power rating and generates 84dB loudness.
- -20 to +60°C Operating temperature range
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Power Rating Nom
2W
Resonant Frequency
380Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
1.114"
Frequency Range
200Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
4W
External Depth - Metric
11.5mm
External Depth - Imperial
0.453"
Power Rating RMS
4W
Impedance
4ohm
External Width - Metric
28.3mm
Sound Pressure Level (SPL)
84dB
Product Dimensions
40mm x 28.3mm x 12mm
Frequency Response Min
380Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
40mm
External Length - Imperial
1.575"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
