Print Page
Image is for illustrative purposes only. Please refer to product description.
189 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.800 |
| 10+ | €4.430 |
| 25+ | €4.090 |
| 50+ | €3.810 |
| 100+ | €3.580 |
| 250+ | €3.320 |
Price for:Each
Minimum: 1
Multiple: 1
€4.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-233-RC
Order Code2759912
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS500mW
Driver TypeMiniature
External Diameter - Metric28mm
Impedance8ohm
Power Rating Nom500mW
Resonant Frequency750Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial1.102"
Product Dimensions28mm x 5.6mm
Frequency Response Min750Hz
Frequency Range0Hz to 7kHz
Temperature Grade-
Frequency Response Max7kHz
IP Rating-
Product Range-
Speaker MountingFlange Mount
Power Rating Max1W
External Depth - Metric5.6mm
External Depth - Imperial0.22"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Impedance
8ohm
Resonant Frequency
750Hz
Speaker Shape
Round
Product Dimensions
28mm x 5.6mm
Frequency Range
0Hz to 7kHz
Frequency Response Max
7kHz
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.22"
Power Rating RMS
500mW
External Diameter - Metric
28mm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
1.102"
Frequency Response Min
750Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Flange Mount
External Depth - Metric
5.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005