Print Page
Image is for illustrative purposes only. Please refer to product description.
5.016 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.490 |
25+ | €2.350 |
50+ | €2.220 |
100+ | €2.110 |
250+ | €1.970 |
500+ | €1.870 |
Price for:Each
Minimum: 1
Multiple: 1
€2.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-240-RC
Order Code2534982
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS1W
Driver TypeMicro
Impedance8ohm
Power Rating Nom1W
External Width - Metric9mm
Sensitivity (dB)93dB
Resonant Frequency900Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions25mm x 9mm x 3mm
External Width - Imperial0.354"
Frequency Range0Hz to 20kHz
Frequency Response Min900Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingFlange Mount
Power Rating Max1.5W
External Length - Metric25mm
External Depth - Metric3mm
External Length - Imperial0.984"
External Depth - Imperial0.118"
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Speaker
Driver Type
Micro
Power Rating Nom
1W
Sensitivity (dB)
93dB
Sound Pressure Level (SPL)
93dB
Product Dimensions
25mm x 9mm x 3mm
Frequency Range
0Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
25mm
External Length - Imperial
0.984"
SVHC
No SVHC (21-Jan-2025)
Power Rating RMS
1W
Impedance
8ohm
External Width - Metric
9mm
Resonant Frequency
900Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.354"
Frequency Response Min
900Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
1.5W
External Depth - Metric
3mm
External Depth - Imperial
0.118"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003