Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.330 |
| 25+ | €3.070 |
| 50+ | €2.830 |
| 100+ | €2.640 |
| 250+ | €2.480 |
| 500+ | €2.300 |
Price for:Each
Minimum: 1
Multiple: 1
€3.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-244-RC
Order Code2783053
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeGeneral Purpose
Power Rating RMS150mW
External Diameter - Metric10mm
Impedance8ohm
Power Rating Nom150mW
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound
External Diameter - Imperial0.394"
Product Dimensions10mm x 2.8mm
Frequency Response Min1.2kHz
Frequency Range0Hz to 6kHz
Temperature Grade-
Frequency Response Max6kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max300mW
External Depth - Metric2.8mm
External Depth - Imperial0.11"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Speaker
Power Rating RMS
150mW
Impedance
8ohm
Resonant Frequency
1.2kHz
Speaker Shape
Round
Product Dimensions
10mm x 2.8mm
Frequency Range
0Hz to 6kHz
Frequency Response Max
6kHz
Product Range
-
Power Rating Max
300mW
External Depth - Imperial
0.11"
Driver Type
General Purpose
External Diameter - Metric
10mm
Power Rating Nom
150mW
Sound Pressure Level (SPL)
82dB
External Diameter - Imperial
0.394"
Frequency Response Min
1.2kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
2.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
Product traceability