Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.830 |
| 25+ | €1.650 |
| 50+ | €1.510 |
| 100+ | €1.400 |
| 250+ | €1.310 |
| 500+ | €1.230 |
Price for:Each
Minimum: 1
Multiple: 1
€1.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-245-RC
Order Code2783054
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS500mW
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric20mm
Power Rating Nom500mW
Resonant Frequency500Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial0.787"
Product Dimensions20mm x 3mm
Frequency Response Min500Hz
Frequency Range0Hz to 10kHz
Temperature Grade-
Frequency Response Max10kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max800mW
External Depth - Metric3mm
External Depth - Imperial0.118"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Speaker
Driver Type
General Purpose
External Diameter - Metric
20mm
Resonant Frequency
500Hz
Speaker Shape
Round
Product Dimensions
20mm x 3mm
Frequency Range
0Hz to 10kHz
Frequency Response Max
10kHz
Product Range
-
Power Rating Max
800mW
External Depth - Imperial
0.118"
Power Rating RMS
500mW
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
0.787"
Frequency Response Min
500Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ABS-245-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003