Print Page
Image is for illustrative purposes only. Please refer to product description.
261 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.050 |
25+ | €0.988 |
50+ | €0.935 |
100+ | €0.889 |
250+ | €0.827 |
500+ | €0.790 |
Price for:Each
Minimum: 1
Multiple: 1
€1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-407-RC
Order Code2098835
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min1V
Supply Voltage Max3V
Tones-
Sound Pressure Level (SPL)70dB
Current Rating15mA
Resonant Frequency2.048kHz
Transducer MountingThrough Hole
Product Range-
Product Overview
The ABT-407-RC is a black Electro-mechanical Audio Transducer with NORYL housing. It features 1.5V rated voltage and generates minimum 70dB loudness at 10cm.
- -20 to +70°C Operating temperature range
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Sounder
Supply Voltage Max
3V
Sound Pressure Level (SPL)
70dB
Resonant Frequency
2.048kHz
Product Range
-
Supply Voltage Min
1V
Tones
-
Current Rating
15mA
Transducer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability