Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-418-RC
Order Code2783055
Product RangeMulticomp Pro Transducers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.520 |
| 25+ | €1.330 |
| 50+ | €1.210 |
| 100+ | €1.110 |
| 250+ | €1.050 |
| 500+ | €0.988 |
Price for:Each
Minimum: 1
Multiple: 1
€1.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-418-RC
Order Code2783055
Product RangeMulticomp Pro Transducers
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesContinuous
Sound Pressure Level (SPL)85dB
Resonant Frequency2.4kHz
Supply Voltage Max8V
Transducer MountingSurface Mount
Operating Current Max40mA
Drive CircuitExternal
Sound Level Distance10cm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range3V p-p to 8V p-p
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMulticomp Pro Transducers
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
2.4kHz
Transducer Mounting
Surface Mount
Drive Circuit
External
Capacitance
-
IP Rating
-
Operating Voltage Range
3V p-p to 8V p-p
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
85dB
Supply Voltage Max
8V
Operating Current Max
40mA
Sound Level Distance
10cm
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-20°C
Product Range
Multicomp Pro Transducers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002