Print Page
Image is for illustrative purposes only. Please refer to product description.
28.541 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.897 |
| 25+ | €0.737 |
| 50+ | €0.665 |
| 100+ | €0.618 |
| 250+ | €0.581 |
| 500+ | €0.547 |
Price for:Each
Minimum: 1
Multiple: 1
€0.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-436-RC
Order Code1300026
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
Tones-
Sound Pressure Level (SPL)78dB
Supply Voltage Max30V
Resonant Frequency4kHz
Operating Current Max1mA
Sound Level Distance10cm
Capacitance0.015µF
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
The ABT-436-RC is a 5V PCB Piezo Audio Transducer with 78dB maximum SPL.
- Noryl Housing
- Phosphor Bronze Pin
- 10cm Sound Level Distance
- 17mm External Diameter
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
30V
Operating Current Max
1mA
Capacitance
0.015µF
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Supply Voltage Min
1V
Sound Pressure Level (SPL)
78dB
Resonant Frequency
4kHz
Sound Level Distance
10cm
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001