Print Page
Image is for illustrative purposes only. Please refer to product description.
1.916 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.860 |
5000+ | €1.690 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€1,860.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-443-RC
Order Code3648924
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min2.5VDC
Supply Voltage Max4.5VDC
Tones-
Sound Pressure Level (SPL)85dB
Current Rating90mA
Resonant Frequency2.73kHz
Transducer MountingSMD
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Sounder
Supply Voltage Max
4.5VDC
Sound Pressure Level (SPL)
85dB
Resonant Frequency
2.73kHz
Product Range
-
Supply Voltage Min
2.5VDC
Tones
-
Current Rating
90mA
Transducer Mounting
SMD
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.895