Print Page
Image is for illustrative purposes only. Please refer to product description.
2.656 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.750 |
25+ | €3.530 |
50+ | €3.340 |
100+ | €3.170 |
250+ | €2.950 |
500+ | €2.820 |
Price for:Each
Minimum: 1
Multiple: 1
€3.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-443-RC
Order Code2098839
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min2.5V
Supply Voltage Max4.5V
Tones-
Sound Pressure Level (SPL)85dB
Current Rating90mA
Resonant Frequency2.73kHz
Transducer MountingSurface Mount
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
ABT-443-RC is a high-performance sound transducer designed for compact applications. Operating within a voltage range of 2.5V to 4.5V, this SMD sounder delivers an impressive sound level of 85 dB, making it suitable for alert and notification systems. With a current consumption of 90 mA, it ensures efficient operation while providing clear audio output. Its small form factor allows for easy integration into various electronic devices, making it ideal for both professional and DIY projects. Enhance your designs with this reliable sound transducer for effective audio signalling.
- 3.6Vp-p rated voltage, 2.5 to 4.5Vp-p operating voltage range
- Surface mount, black colour, LCP housing
- ≤90mA rated current at rated voltage, 2,730Hz resonant frequency
- ≥85dB sound output at 2730Hz at 10cm at rated voltage
- Operating temperature range from -30°C to +80°C
Technical Specifications
Transducer Function
Sounder
Supply Voltage Max
4.5V
Sound Pressure Level (SPL)
85dB
Resonant Frequency
2.73kHz
Product Range
-
Supply Voltage Min
2.5V
Tones
-
Current Rating
90mA
Transducer Mounting
Surface Mount
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005