Print Page
Image is for illustrative purposes only. Please refer to product description.
730 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.840 |
25+ | €1.740 |
50+ | €1.650 |
100+ | €1.570 |
250+ | €1.450 |
500+ | €1.390 |
Price for:Each
Minimum: 1
Multiple: 1
€1.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-453-RC
Order Code2098838
Technical Datasheet
Transducer Function-
Supply Voltage Min-
Supply Voltage Max-
Tones-
Sound Pressure Level (SPL)85dBA
Current Rating40mA
Resonant Frequency-
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ABT-453-RC is an electromechanical Audio Transducer made of Noryl housing.
- 12V Rated voltage
- 9 to 15V Operating voltage
- 115 ±12Ω Coil resistance
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
-
Supply Voltage Max
-
Sound Pressure Level (SPL)
85dBA
Resonant Frequency
-
Product Range
-
Supply Voltage Min
-
Tones
-
Current Rating
40mA
Transducer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002