Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900117-01
Order Code3106173
Product RangeMulticomp Pro Raspberry Pi Cases
Technical Datasheet
2.850 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.120 |
Price for:Each
Minimum: 1
Multiple: 1
€2.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900117-01
Order Code3106173
Product RangeMulticomp Pro Raspberry Pi Cases
Technical Datasheet
For Use WithRaspberry Pi A+ Development Boards
External Height20mm
External Width71mm
External Depth62mm
Enclosure / Case MaterialABS
Enclosure MaterialABS
Body ColourTransparent
Product RangeMulticomp Pro Raspberry Pi Cases
Product Overview
Professional, high quality ABS case for the Raspberry Pi A+. The case keeps your device safe whilst maintaining full access to all the pins and ports.
- Robust ABS construction
- Ventilated base for passive cooling
- Full access to all ports and pins
- Cushioned feet to avoid scratching surfaces
Applications
Enclosures, Safety, Hobby & Education
Technical Specifications
For Use With
Raspberry Pi A+ Development Boards
External Width
71mm
Enclosure / Case Material
ABS
Body Colour
Transparent
External Height
20mm
External Depth
62mm
Enclosure Material
ABS
Product Range
Multicomp Pro Raspberry Pi Cases
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39233090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03