Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900136-61
Order Code3106146
Product RangeMulticomp Pro Power-Hat Raspberry Pi Cases
Your Part Number
Technical Datasheet
7.453 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.920 |
Price for:Each
Minimum: 1
Multiple: 1
€2.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900136-61
Order Code3106146
Product RangeMulticomp Pro Power-Hat Raspberry Pi Cases
Technical Datasheet
For Use WithRaspberry Pi 4 Board
External Height30mm
External Width93mm
External Depth62mm
Enclosure / Case MaterialABS
Enclosure MaterialABS
Product RangeMulticomp Pro Power-Hat Raspberry Pi Cases
Body ColourRed
Product Overview
Professional, high quality ABS case designed specifically for the Raspberry Pi 4. The case keeps your device safe whilst maintaining full access to all the pins and ports.
- Rugged 3-piece ABS construction
- Ventilated base for passive cooling
- Full access to all ports and pins
Applications
Enclosures, Embedded Design & Development, Industrial Automation, Robotics
Technical Specifications
For Use With
Raspberry Pi 4 Board
External Width
93mm
Enclosure / Case Material
ABS
Product Range
Multicomp Pro Power-Hat Raspberry Pi Cases
External Height
30mm
External Depth
62mm
Enclosure Material
ABS
Body Colour
Red
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05