Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900143-21
Order Code3106148
Product RangeMulticomp Pro Power-Hat Raspberry Pi Cases
Technical Datasheet
12.360 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.630 |
Price for:Each
Minimum: 1
Multiple: 1
€16.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900143-21
Order Code3106148
Product RangeMulticomp Pro Power-Hat Raspberry Pi Cases
Technical Datasheet
For Use WithRaspberry Pi 4 Board
External Height31.3mm
External Width93.83mm
External Depth62.83mm
Enclosure / Case MaterialABS
Enclosure MaterialABS
Body ColourBlack
Product RangeMulticomp Pro Power-Hat Raspberry Pi Cases
Product Overview
Professional, high quality ABS case designed specifically for the Raspberry Pi 4. Features an integrated power switch for safe startup & shutdown.
- Power-Hat PCB simply attaches to GPIO to provide power switch
- Simple two-line installation script to enable button functionality
- Two colour LED for power status; green for startup, red for shutdown
- Space for optional cooling fan
- Rugged 2-piece ABS construction
- Ventilated base for passive cooling
Applications
Enclosures, Embedded Design & Development, Industrial Automation, Robotics
Technical Specifications
For Use With
Raspberry Pi 4 Board
External Width
93.83mm
Enclosure / Case Material
ABS
Body Colour
Black
External Height
31.3mm
External Depth
62.83mm
Enclosure Material
ABS
Product Range
Multicomp Pro Power-Hat Raspberry Pi Cases
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065