Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900147-11
Order Code3106153
Product RangeRaspberry Pi Cases
Your Part Number
Technical Datasheet
843 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.080 |
Price for:Each
Minimum: 1
Multiple: 1
€7.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900147-11
Order Code3106153
Product RangeRaspberry Pi Cases
Technical Datasheet
For Use WithRaspberry Pi 4 & Touchscreen Display
External Height114.92mm
External Width197.12mm
External Depth43.87mm
Enclosure MaterialABS
Enclosure / Case MaterialABS
Body ColourWhite
Product RangeRaspberry Pi Cases
Product Overview
Raspberry Pi 4 white colour case assembly is a high quality ABS case designed specifically for Raspberry Pi 4 Model B and touchscreen to be used as a single unit.
- Intuitive assembly with fixing screws included
- Durable 2-piece ABS construction
- Removable back plate for GPIO accessibility and wall mounting
- Full access to all ports and controls
- Holding slot for Pi Camera
- Ventilated design for passive cooling
Warnings
This enclosure is not compatible with Raspberry Pi Touch Display 2
Notes
Touchscreen for illustration only, not included
Technical Specifications
For Use With
Raspberry Pi 4 & Touchscreen Display
External Width
197.12mm
Enclosure Material
ABS
Body Colour
White
External Height
114.92mm
External Depth
43.87mm
Enclosure / Case Material
ABS
Product Range
Raspberry Pi Cases
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1