Print Page
Image is for illustrative purposes only. Please refer to product description.
6.713 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.947 |
10+ | €0.757 |
100+ | €0.541 |
500+ | €0.379 |
1000+ | €0.270 |
5000+ | €0.237 |
Price for:Each
Minimum: 5
Multiple: 5
€4.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBD677
Order Code1574359
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current4A
Power Dissipation Pd40W
Power Dissipation40W
DC Collector Current4A
Transistor Case StyleTO-126
RF Transistor CaseSOT-32
No. of Pins3Pins
DC Current Gain hFE750hFE
Transition Frequency-
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min750hFE
Product Range-
Qualification-
MSL-
SVHCLead (23-Jan-2024)
Product Overview
The BD677 is a NPN power Darlington Transistor with 60V collector base voltage and 5V emitter base voltage.
- -55 to 150°C Operating junction temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
Power Dissipation Pd
40W
DC Collector Current
4A
RF Transistor Case
SOT-32
DC Current Gain hFE
750hFE
Transistor Mounting
Through Hole
DC Current Gain hFE Min
750hFE
Qualification
-
SVHC
Lead (23-Jan-2024)
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
4A
Power Dissipation
40W
Transistor Case Style
TO-126
No. of Pins
3Pins
Transition Frequency
-
Operating Temperature Max
150°C
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for BD677
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068