Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.439 |
10+ | €0.375 |
100+ | €0.292 |
500+ | €0.239 |
1000+ | €0.219 |
Product Information
Product Overview
The BL-31AA-2 is a energy-efficient LED lamp with holder, designed to provide a reliable and attention-grabbing lighting solution. With its bright orange color and compact design, this lamp is perfect for a wide range of applications, from warning lights to status indicators. Measuring just 4.3 × 9.6 × 8.2mm, it's an ideal choice for use in small spaces or where a subtle yet noticeable lighting solution is required.
- Compact Size, making it perfect for use in small spaces or applications where a low-profile lighting solution is needed.
- Emitted color is orange, providing a highly visible and attention-grabbing glow.
- Utilizes high-quality GaP (Gallium Phosphide) chip material for reliable and efficient performance.
- Features an orange diffused lens appearance, providing a soft and even light distribution.
- Operates at a low current of 30mA, minimizing power consumption and heat generation.
- Comes with a convenient holder for easy mounting and installation.
Applications
Electrical and Electronics, Portable Devices, Wearables, IoT (Internet of Things), Medical Electronics, Automotive Systems, Industrial Automation Control, Robotics, Audio Visual
Technical Specifications
Orange
Through Hole
20mA
2.6V
9.6mm
Multicomp Pro LED Lamps
2LEDs
T-1 (3mm)
60mcd
45°
4.3mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate