Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBL-31GG-2
Order Code4699094
Product RangeMulticomp Pro LED Lamps
Technical Datasheet
500 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.460 |
10+ | €0.395 |
100+ | €0.307 |
500+ | €0.251 |
1000+ | €0.231 |
Price for:Each
Minimum: 5
Multiple: 5
€2.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBL-31GG-2
Order Code4699094
Product RangeMulticomp Pro LED Lamps
Technical Datasheet
LED ColourGreen
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity80mcd
Forward Voltage2.6V
Viewing Angle50°
Height9.6mm
Width4.3mm
Product RangeMulticomp Pro LED Lamps
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BL-31GG-2 is a LED lamp with holder, designed to provide a reliable and energy-efficient lighting solution. With its vibrant green color and compact design, this lamp is perfect for a wide range of applications, from electronic devices to industrial control systems. Measuring just 4.3 × 9.6 × 8.2mm, it's an ideal choice for use in small spaces or where a subtle lighting solution is required.
- Compact Size, making it perfect for use in small spaces or applications where a low-profile lighting solution is needed.
- Emitted color is green, providing a bright and eye-catching glow.
- Utilizes high-quality GaP (Gallium Phosphide) chip material for reliable and efficient performance.
- Features a green diffused lens appearance, providing a soft and even light distribution.
- Operates at a low current of 30mA, minimizing power consumption and heat generation.
- Comes with a convenient holder for easy mounting and installation.
Applications
Electrical and Electronics, Portable Devices, Wearables, IoT (Internet of Things), Medical Electronics, Automotive Systems, Industrial Automation Control, Robotics, Audio Visual
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.6V
Height
9.6mm
Product Range
Multicomp Pro LED Lamps
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
80mcd
Viewing Angle
50°
Width
4.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48