Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC14AG
Order Code1361322
Your Part Number
Technical Datasheet
108 In Stock
700 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.11 |
| 10+ | €1.72 |
| 25+ | €1.55 |
| 100+ | €1.39 |
| 150+ | €1.28 |
| 250+ | €0.97 |
Price for:Each
Minimum: 1
Multiple: 1
€2.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC14AG
Order Code1361322
Technical Datasheet
Wire Size AWG Max6AWG
Wire Size AWG Min6AWG
Current Rating75A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BMC14AG is a 75A Battery Modular Connector Contact made of copper with silver plated finish. It accepts 6AWG wire gauge.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Wire Size AWG Max
6AWG
Current Rating
75A
Wire Size AWG Min
6AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BMC14AG
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004286