Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMCPCL1A
Order Code1361310
Your Part Number
Technical Datasheet
143 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.149 |
| 150+ | €0.125 |
| 500+ | €0.113 |
| 1000+ | €0.106 |
| 1500+ | €0.102 |
| 5000+ | €0.0976 |
Price for:Each
Minimum: 10
Multiple: 10
€1.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMCPCL1A
Order Code1361310
Technical Datasheet
Product Range-
Contact Gender-
Contact Termination TypeSolder
For Use WithModular Power Connectors
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating25A
Contact MaterialCopper
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BMCPCL1A is a Crimp Contact made of copper. This solder termination contact is suitable for use with modular power connectors.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Solder
Wire Size AWG Max
-
Current Rating
25A
Contact Plating
-
Contact Gender
-
For Use With
Modular Power Connectors
Wire Size AWG Min
-
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BMCPCL1A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000703