Print Page
Image is for illustrative purposes only. Please refer to product description.
601 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.950 |
| 5+ | €9.960 |
| 10+ | €8.240 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€11.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBV1
Order Code9972056
Technical Datasheet
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.25mm²
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BV1 is a Butt Crimp Terminal with red vinyl insulator, copper construction, 22 to 16AWG wire size.
- 600V at 75°C Maximum electrical rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Wire Size AWG Min
22AWG
Conductor Area CSA
1.25mm²
Wire Size AWG Max
16AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BV1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112491