Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.500 |
10+ | €4.350 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€4.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCBBR0443
Order Code2425425
Technical Datasheet
Coaxial Cable TypeRG213A
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand Size7 x 0.75mm
External Diameter10.3mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CBBR0443 is a Coaxial Cable with stranded bare annealed copper conductor and natural LDPE insulation. This RG213AU coaxial cable comes with a tinned copper wire braided shield (94% coverage).
- CPR: Not Yet Qualified
- 5.8Ω/km Maximum conductor resistance at 20°C
- 10kV/minute Dielectric strength
- 80°C Temperature rating
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Coaxial Cable Type
RG213A
Conductor Area CSA
-
Reel Length (Imperial)
3.3ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
10.3mm
SVHC
No SVHC (17-Dec-2014)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
1m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 0.75mm
Product Range
-
Technical Docs (1)
Alternatives for CBBR0443
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718