Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.040 |
2+ | €41.700 |
3+ | €39.550 |
5+ | €37.390 |
10+ | €31.890 |
20+ | €29.500 |
50+ | €27.110 |
100+ | €26.570 |
Price for:Each
Minimum: 1
Multiple: 1
€50.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCFR0W4JE006KIL
Order Code1171087
Technical Datasheet
Kit Contents100-Pcs of Each 43 Values 1ohm to 10Mohm Carbon Film Axial Leaded Resistors
Power Rating250mW
Range of Resistor Values1ohm to 10Mohm
Resistance Tolerance± 5%
No. of Items in Kit4300
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CFR0W4JE006KIL is an axial leaded carbon film resistor kit. This kit includes resistors with E6 decade resistance values ranging from 1ohm to 10Mohm.
- Power rating of 0.25W
- ±5% tolerance
- Maximum working voltage of 250V
- 43 resistance values available
- 100 pieces per resistance value
- 2.5mm dia x 6.8mm resistor size
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Power Management
Contents
4,300 pieces of carbon film resistors.
Technical Specifications
Kit Contents
100-Pcs of Each 43 Values 1ohm to 10Mohm Carbon Film Axial Leaded Resistors
Range of Resistor Values
1ohm to 10Mohm
No. of Items in Kit
4300
SVHC
No SVHC (25-Jun-2025)
Power Rating
250mW
Resistance Tolerance
± 5%
Product Range
-
Technical Docs (1)
Alternatives for CFR0W4JE006KIL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.184782