Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €79.820 |
5+ | €61.040 |
10+ | €56.470 |
20+ | €51.890 |
40+ | €50.850 |
100+ | €49.810 |
500+ | €48.780 |
1000+ | €47.740 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€79.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCFR0W4JE012KIT
Order Code1171088
Technical Datasheet
Kit Contents100-Pcs of Each 85 Values 1R to 10M Carbon Film Axial Leaded Resistors
Power Rating250mW
Range of Resistor Values1ohm to 10Mohm
Resistance Tolerance± 5%
No. of Items in Kit8500
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CFR0W4JE012KIL is a Resistors Kit with power rating based on continuous full load operation at an ambient temperature. Rod type ceramic body with carbon resistance film.
- -55 to 155°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Passives, Electronics Design, Education, Laboratory
Contents
100-piece of Each 85 values 1R to 10M carbon film axial leaded resistors.
Technical Specifications
Kit Contents
100-Pcs of Each 85 Values 1R to 10M Carbon Film Axial Leaded Resistors
Range of Resistor Values
1ohm to 10Mohm
No. of Items in Kit
8500
SVHC
No SVHC (21-Jan-2025)
Power Rating
250mW
Resistance Tolerance
± 5%
Product Range
-
Technical Docs (1)
Alternatives for CFR0W4JE012KIT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.18
Product traceability