Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.350 |
25+ | €9.640 |
50+ | €9.190 |
100+ | €8.390 |
250+ | €7.280 |
Price for:Each
Minimum: 1
Multiple: 1
€11.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCL5046
Order Code1421549
Technical Datasheet
Jaw TypeCurved Nose, Serrated Jaws
MaterialStainless Steel
Overall Length - Imperial5.9"
Overall Length - Metric150mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CL5046 is a Bent Seizer used for gripping and holding wires and retrieving small parts.
- May also be used as a heat-sink
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Jaw Type
Curved Nose, Serrated Jaws
Overall Length - Imperial
5.9"
Product Range
-
Material
Stainless Steel
Overall Length - Metric
150mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035683