Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCLED-1D
Order Code2629419
Product RangeLED Holder
Technical Datasheet
30.018 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €0.119 | 
| 10+ | €0.102 | 
| 100+ | €0.0794 | 
| 500+ | €0.065 | 
| 1000+ | €0.0595 | 
Price for:Each
Minimum: 5
Multiple: 5
€0.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCLED-1D
Order Code2629419
Product RangeLED Holder
Technical Datasheet
Height8.05mm
No. of LEDs1LEDs
Holder TypeHousing
Spacer MaterialNylon (Polyamide)
Product RangeLED Holder
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
 - 12 month limited warranty *view Terms & Conditions for details
 - 96% of customers would recommend to a friend
 
Applications
LED Lighting, Industrial, Electronics Design
Technical Specifications
Height
8.05mm
Holder Type
Housing
Product Range
LED Holder
No. of LEDs
1LEDs
Spacer Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111