Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP343601
Order Code2473084
Product RangeCliff - CS13
Technical Datasheet
62 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.527 |
15+ | €0.486 |
Price for:Each
Minimum: 1
Multiple: 1
€0.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP343601
Order Code2473084
Product RangeCliff - CS13
Technical Datasheet
Shaft TypeT bar Slider Shaft
Shaft Diameter-
Knob MaterialPlastic
Knob / Dial StyleSlide without Indicator Line
Knob Diameter-
Product RangeCliff - CS13
Product Overview
Non conductive T-Bar slider knob
- Without white marker line
- To fit 18.5x1.3mm T shafts
- Matt black finish
- Push on fixing
- Dimensions (WxHxD): 26x10x11mm
Technical Specifications
Shaft Type
T bar Slider Shaft
Knob Material
Plastic
Knob Diameter
-
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
-
Knob / Dial Style
Slide without Indicator Line
Product Range
Cliff - CS13
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004