Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR1632
Order Code4365721
Product RangeMulticomp Pro Lithium Coin Cell Battery
Also Known AsYOBCR1632
Technical Datasheet
41 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.530 |
| 5+ | €37.330 |
| 10+ | €33.780 |
| 25+ | €30.840 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€40.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR1632
Order Code4365721
Product RangeMulticomp Pro Lithium Coin Cell Battery
Also Known AsYOBCR1632
Technical Datasheet
Battery Voltage3V
Battery Size Code1632
Battery TechnologyLithium
Battery Capacity120mAh
External Diameter16mm
External Height3.2mm
Battery TerminalsFlat Top
Pack Quantity1
Battery Type / SizeCoin Cell
Weight2g
Battery IEC CodeCR1632
Battery NEDA Code-
Battery Compliance-
Product RangeMulticomp Pro Lithium Coin Cell Battery
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
16mm
Battery Terminals
Flat Top
Battery Type / Size
Coin Cell
Battery IEC Code
CR1632
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
1632
Battery Capacity
120mAh
External Height
3.2mm
Pack Quantity
1
Weight
2g
Battery NEDA Code
-
Product Range
Multicomp Pro Lithium Coin Cell Battery
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
UN Hazard Code:3090