Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR2032
Order Code4365724
Also Known AsYOBCR2032
Technical Datasheet
66 In Stock
26.000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.570 |
| 5+ | €31.650 |
| 10+ | €29.150 |
| 25+ | €26.370 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€33.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR2032
Order Code4365724
Also Known AsYOBCR2032
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium
Battery Capacity220mAh
External Diameter20mm
Battery TerminalsPressure Contact
External Height3.2mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight3.2g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
20mm
External Height
3.2mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2032
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
2032
Battery Capacity
220mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
3.2g
Battery NEDA Code
5004LC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
UN Hazard Code:3090