Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR2450
Order Code4365728
Also Known AsYOBCR2450
Technical Datasheet
139 In Stock
18.200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €62.770 |
5+ | €57.810 |
10+ | €52.320 |
25+ | €47.770 |
Price for:Pack of 140
Minimum: 1
Multiple: 1
€62.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR2450
Order Code4365728
Also Known AsYOBCR2450
Technical Datasheet
Battery Voltage3V
Battery Size Code2450
Battery TechnologyLithium
Battery Capacity600mAh
External Diameter24.5mm
Battery TerminalsFlat Top
External Height5mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight6.9g
Battery IEC CodeCR2450
Battery NEDA Code5029LC
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
24.5mm
External Height
5mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2450
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
2450
Battery Capacity
600mAh
Battery Terminals
Flat Top
Pack Quantity
1
Weight
6.9g
Battery NEDA Code
5029LC
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138
UN Hazard Code:3090