Print Page
Image is for illustrative purposes only. Please refer to product description.
287 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.770 |
| 5+ | €27.080 |
| 10+ | €23.080 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€30.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDBNYD5-18
Order Code1687742
Technical Datasheet
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DBNYD5-18 from Multicomp Pro is a blade crimp terminal with yellow colour nylon insulation. This blade crimp terminal tab size is 4.5mm x 18mm (W x L) with thickness of 1mm.
- Wire size range from 12AWG to 10AWG (4mm² to 6mm²)
- Maximum voltage rating of 600V at 105°C
- Terminal material is copper
- Double crimp with copper sleeve on barrel
- Tin plated terminal surface
- Overall length of 31mm
- Maximum electric current of 50A
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Pack of 100 blade crimp terminals.
Technical Specifications
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Wire Size AWG Max
10AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DBNYD5-18
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213