Print Page
Image is for illustrative purposes only. Please refer to product description.
651 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.400 |
5+ | €7.780 |
10+ | €7.000 |
25+ | €6.180 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€8.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDS2/FT
Order Code1102031
Technical Datasheet
No. of Fuses1Fuses
Voltage Rating VAC32V
Voltage Rating VDC32V
Product Overview
The DS2/FT is a 32V in-line Cartridge Fuse Holder with 1 to 2mm² fusible blade cable size and wire leaded terminals. This in-line fuse holder is placed over the existing wires and crimped. Automotive fuse can then be plugged in.
- 3.68mm Maximum diameter over cable insulation
- 105°C Temperature rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Automotive
Technical Specifications
No. of Fuses
1Fuses
Voltage Rating VDC
32V
Voltage Rating VAC
32V
Technical Docs (2)
Alternatives for DS2/FT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064