Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.510 |
| 10+ | €26.930 |
| 25+ | €25.280 |
Price for:Each
Minimum: 1
Multiple: 1
€29.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000066
Order Code2768970
Technical Datasheet
Cutter Type-
Overall Length127mm
Cut TypeFlush
Cutting Capacity Max-
Cutting Edge Hardness-
Product Range-
SVHCTo Be Advised
Product Overview
The DT000066 from Duratool is a micro-shear flush cutter. It is a precise tool designed for cutting excellence. Unlike conventional cutting tools in which the cutting blades meet edge to edge, micro-shear utilizes a shearing cut with the by-pass cutting edges slicing cleanly through the metal.
- Overall length is 127mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Cutter Type
-
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
To Be Advised
Overall Length
127mm
Cutting Capacity Max
-
Product Range
-
Technical Docs (1)
Alternatives for DT000066
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092