Print Page
Image is for illustrative purposes only. Please refer to product description.
2.972 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.450 |
5+ | €3.720 |
10+ | €3.070 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€4.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDUCE0505
Order Code9972072
Technical Datasheet
Wire Size AWG Max22AWG
Conductor Area CSA0.5mm²
Pin Length-
Overall Length6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DUCE0505 from Multicomp Pro is an uninsulated bootlace ferrule. Conform to DIN46228 part 1 standards and it is suitable for tri-rated cables.
- Wire size is 22AWG / 0.5mm²
- Internal diameter is 1mm
- Length is 6mm
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Contents
Pack of 100 terminals.
Technical Specifications
Wire Size AWG Max
22AWG
Pin Length
-
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.5mm²
Overall Length
6mm
Technical Docs (2)
Alternatives for DUCE0505
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052889