Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoE0208-VIOLET
Order Code9972609
Also Known As9972609
Technical Datasheet
3.262 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.710 |
5+ | €7.260 |
10+ | €6.010 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€8.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE0208-VIOLET
Order Code9972609
Also Known As9972609
Technical Datasheet
Wire Size AWG Max26AWG
Conductor Area CSA0.25mm²
Pin Length6mm
Overall Length12.4mm
Product Overview
E0208-VIOLET Wire Ferrule is designed for single-wire terminations with a 0.25mm² cross-sectional area, suitable for 26 AWG wires. Featuring a 6 mm pin length and a violet colour, this ferrule ensures secure and reliable connections in electrical applications and is part of the E Series.
- Compatible with 0.25mm² wires for precise terminations
- Provides a secure and stable connection
- Enhances wire identification and organization
- Simplifies installation and ensures accurate connections
- Ensures long-lasting and reliable performance
Technical Specifications
Wire Size AWG Max
26AWG
Pin Length
6mm
Conductor Area CSA
0.25mm²
Overall Length
12.4mm
Technical Docs (2)
Alternatives for E0208-VIOLET
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006