Print Page
Image is for illustrative purposes only. Please refer to product description.
178 In Stock
30.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.810 |
5+ | €6.500 |
10+ | €5.390 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€7.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE2518-BLUE
Order Code9972730
Technical Datasheet
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Length18mm
Overall Length24mm
Product Overview
The E2518-BLUE is a Wire Ferrule Terminal made of copper with 0.3µ tin plated finish and blue nylon shroud. The Bootlace ferrule accepts 14AWG wire. The E series terminal is designed to provide a neat end termination to multi-stranded wires. Also designed to provide a secure connection to terminal blocks and captive terminals and stop wire strands short-circuiting to adjacent connectors. The crimping is achieved by the action of the screw in the connector or by use of a dedicated crimping tool.
- 105°C Maximum temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Wire Size AWG Max
14AWG
Pin Length
18mm
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
2.5mm²
Overall Length
24mm
Technical Docs (2)
Alternatives for E2518-BLUE
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03