Print Page
Image is for illustrative purposes only. Please refer to product description.
916 In Stock
55.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.960 |
5+ | €11.630 |
10+ | €9.620 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€13.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE6012-GREEN
Order Code9972269
Technical Datasheet
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Pin Length12mm
Overall Length20.5mm
Product Overview
Cable ferrule with black colour nylon (polyamide) insulator accepts 12AWG wire.
- Maximum electrical current is 50A
- Maximum electrical rating is 600V
- Copper tube connector with tin-plating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Pack of 100 terminals.
Technical Specifications
Wire Size AWG Max
10AWG
Pin Length
12mm
Conductor Area CSA
6mm²
Overall Length
20.5mm
Technical Docs (2)
Alternatives for E6012-GREEN
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047