Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.480 |
5+ | €23.990 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€25.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoECW0.315
Order Code1230977
Technical Datasheet
Jacket Material-
Jacket ColourUnjacketed
Wire Gauge28AWG
Conductor Area CSA0.078mm²
Reel Length (Imperial)2362ft
Reel Length (Metric)720m
Operating Temperature Max155°C
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter0.315mm
Approval SpecificationBS 4520, BS 60317/20
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ECW series from Pro Power are soft grade 2 enamelled copper wires. These wires are compliant with BS EN 60317/20 standard.
- CPR: Not Yet Qualified
- Primary wire insulation material is polyurethane
- Primary wire insulation colour is transparent
- Maximum operating temperature is 155°C
- Melting temperature is 480°C
- BS4520 approved
- Selectable diameters from 0.2mm to 1.5mm
- Current rating range from 0.048A to 2.74A
- Wire size range from 15AWG to 32AWG
- Selectable reel length from 32m to 1850m
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Jacket Material
-
Wire Gauge
28AWG
Reel Length (Imperial)
2362ft
Operating Temperature Max
155°C
Voltage Rating
-
External Diameter
0.315mm
Product Range
-
Jacket Colour
Unjacketed
Conductor Area CSA
0.078mm²
Reel Length (Metric)
720m
No. of Max Strands x Strand Size
Solid
Conductor Material
Tinned Copper
Approval Specification
BS 4520, BS 60317/20
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ECW0.315
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52